Faits saillants du produit
-
Type:
High Voltage DC > 24V
-
Input Voltage:
5 to 32 V
-
Output Current:
700 mA
-
Output Voltage:
32 V
LUXdrive power management solutions offers the smallest, most reliable LED drivers, lighting control devices, and light modules available. Designed and manufactured in the USA by LEDdynamics, LUXdrive is the brand of choice when failure is not an option.
The 3021 BuckPuck series of LED Drive Modules from LuxDrive define "LED integration" by combining high efficiency, true constant current, and optional internal limiting / external Dimmable controls, into a package size designed to be incorporated into OEM products. The BuckPuck LED driver series is the ideal choice for efficient LED operation with precise Dimmable control.
Features and Benefits Include:
- Input voltage range of 5-32V AC or DC
- 0.83"x0.83"x0.43" electrically-insulated, encapsulated puck, weighing 0.3oz
- Resistant to harsh environments and moisture, as well as open and short circuits.
- Available factory set or optional user set output currents
- On-board 5VDC output/reference provides power to external control circuits, eliminating the need for additional power supplies mounted on the PC board
- Supplied with 0.030" square pins for easy PC board mounting (optional wiring harness also available)
3021-D-N-700 is a DC TTL/Analog 700mA dimmable LED driver (32VDC max)
*optional 4-wire wiring harness including a potentiometer is available (part # 3021HN)
* Il n'existe actuellement aucune information sur les produits disponibles.
Pour de plus amples renseignements, appelez s’il vous plaît au 00800 123 69874